Honeywell 310002620002 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Series | 3100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 310002620002 to view detailed technical specifications.
No datasheet is available for this part.