Thermostats PRECISION THERMAL
Honeywell 3100U00011134 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3100U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U00011134 to view detailed technical specifications.
No datasheet is available for this part.