Checking distributor stock and pricing after the page loads.
Honeywell 3100U00031864 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Series | 3001U |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.