
The 3100U series thermistor is a chassis mount device with a current rating of 3A and a voltage rating of 120V AC. It operates within a temperature range of -29°C to 260°C. The device is available in bulk packaging with a quantity of 10 units per package.
Checking distributor stock and pricing after the page loads.
Honeywell 3100U00830084 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3100U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
