THERMOSTAT CYLINDER SOLDER LUG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3100U01450065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Series | 3100U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U01450065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.