This SPDT relay features a current rating of 3A and can operate at temperatures up to 260°C. It is designed for chassis mount applications and has a voltage rating of 120V AC. The relay is part of the 3100U series and is available in quantities of 10.
Honeywell 3100U02120005 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Output | SPDT |
| Package Quantity | 10 |
| Series | 3100U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U02120005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.