Thermostats PRECISION THERMAL
Checking distributor stock and pricing after the page loads.
Honeywell 3100UX00431084 technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Series | 3100UX |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |