The 3106 series diode from Honeywell has a current rating of 500mA and a maximum operating temperature of 204°C. It is designed for chassis mount applications and can withstand a maximum AC voltage of 120V. The diode is rated for DC operation at 50V and has a termination type of solder. Operating temperatures range from -29°C to 204°C.
Honeywell 310600010033 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 310600010033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.