The Honeywell 3106 series pressure sensor is a chassis mount device with a current rating of 500mA and a DC rated voltage of 50V. It operates over a temperature range of -29°C to 204.4°C and has a termination of solder. The sensor is available in a package quantity of 10.
Honeywell 3106U00010024 technical specifications.
| Package/Case | 100 |
| Current Rating | 500mA |
| Max Operating Temperature | 204.4°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Primary Type | PRESSURE SENSOR |
| Series | 3106 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3106U00010024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.