The 3106 series thermistor is a chassis mount device with a current rating of 500mA and a maximum operating temperature of 204°C. It has a minimum operating temperature of -29°C and is rated for 50V DC and 120V AC. The thermistor is available in a bulk packaging with 10 units per package and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |