THERMOSTAT LOW LVL HERMETIC UL
Checking distributor stock and pricing after the page loads.
Honeywell 3106U00030173 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 3106U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.