Thermostats PRECISION THERMAL
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Series | 3106U |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |