
The 3106 series diode is a chassis mount component with a maximum operating temperature of 204°C and a minimum operating temperature of -29°C. It has a current rating of 500mA and a voltage rating of 50V DC. The diode is terminated with solder and available in a package quantity of 10. It can withstand an AC voltage of up to 120V.
Checking distributor stock and pricing after the page loads.
Honeywell 3106U00430079 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
