
The 3106 series switch from Honeywell features a chassis mount design with a maximum operating temperature of 204°C and a minimum operating temperature of -29°C. It has a current rating of 500mA and is rated for 50V DC. The switch is available in a package quantity of 10 and has a solder termination.
Checking distributor stock and pricing after the page loads.
Honeywell 3106U00450103 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.