
The Honeywell 3106U01450010 is a thermocouple with a current rating of 500mA and a maximum operating temperature of 204°C. It is designed for chassis mount applications and has a DC rated voltage of 50V. The device is available in a bulk packaging with 10 units per package. It can withstand an AC voltage of up to 120V. The thermocouple is part of the 3106 series and features solder termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |