Honeywell 315000010119 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3150 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.