The 3150U00090147 thermistor from Honeywell features a current rating of 1A and a voltage rating of 120V AC. It has a maximum operating temperature of 177°C and a minimum operating temperature of -29°C. The device is mounted via chassis mount and is available in a bulk packaging quantity of 10. The thermistor is part of the 3150U series and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3150U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |