Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HONEYWELL
3150U01340001
Datasheet
Honeywell
(Sensing & Control)
3150U01340001
Volume Production
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
Current Rating
1A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1A
Max Operating Temperature
177°C
Min Operating Temperature
-29°C
Package Quantity
10
Series
3150U
Voltage Rating (AC)
120V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account