
Thermostats 100mAautoCloseonRise MIL-STD-202
Honeywell 315600530006 technical specifications.
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3156 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.