The 3156U01370003 module from Honeywell features a current rating of 500mA and a maximum operating temperature of 177°C. It has a minimum operating temperature of -29°C and is designed for chassis mount applications. The module is rated for 120V AC and 50V DC and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Honeywell 3156U01370003 technical specifications.
| Package/Case | Module |
| Current Rating | 500mA |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3156U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.