
The 3455RC series switch from Honeywell features a silver contact material and a maximum current rating of 10A. It is approved for use in UL, CSA, and VDE applications and can operate in temperatures ranging from 0°C to 260°C. The switch has a quick connect termination and a SPST throw configuration, making it suitable for a variety of applications.
Sign in to ask questions about the Honeywell 3455RC01000233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3455RC01000233 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.