Sign in to ask questions about the Honeywell 3455RM81460079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3455RM81460079 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 52°C |
| Mount | Brackets |
| Series | 3455RM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RM81460079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.