Switch Limit SPDT Side Plunger Conduit 39.23N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Depth | 124.7mm |
| Height | 113.8mm |
| Length | 101.6mm |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |