Potentiometer, Conductive Plastic, 0.5W, 100Ohm, 10% +/-Tol, 1 Turn(S)
Honeywell 392JB100 technical specifications.
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JB100 to view detailed technical specifications.
No datasheet is available for this part.