
4PDT toggle switch featuring a latched, locking lever actuator with a straight, panel-mount threaded bushing. Offers a 15A contact current rating and a 125V AC / 250V DC voltage rating. Constructed with silver, cadmium, and gold contact materials, this non-illuminated switch operates within a -40°C to 71°C temperature range. IP67 rated for waterproof and dust-tight protection, with screw terminals for termination.
Honeywell 4NT1-3D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
