
Mechanical Encoder Rotary Incremental Flat 0.036N.m Right Angle Gray Digital Square Wave 4PPR Through Hole PC Pin
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Output Type | Quadrature |
| Series | 510 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
