
Honeywell 510E1A48F209PC technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 36 |
| Operating Supply Voltage | 28V |
| Orientation | Vertical |
| Overall Depth | 21.1mm |
| Package Quantity | 128 |
| Resolution | 2b |
| Series | 510 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 510E1A48F209PC to view detailed technical specifications.
No datasheet is available for this part.
