Honeywell 510E1A48F416PC technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Orientation | Right Angle |
| Overall Depth | 21.1mm |
| Package Quantity | 128 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resolution | 4b |
| Series | 510 |
| Speed | 50RPM |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 510E1A48F416PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
