Honeywell 5LS1-4CN152 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 58.5mm |
| Length | 98.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 31.14N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | LS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 550V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5LS1-4CN152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
