
This radial thermoplastic encoder features a 2-channel optical design with a current rating of 30mA and an operating supply voltage of 5V. It is designed for panel mount applications and has a maximum operating temperature range of -40°C to 65°C. The encoder is RoHS compliant and has a package quantity of 180 units. It is not radiation hardened and has a nominal supply current of 30mA.
Honeywell 600128CBL technical specifications.
| Approvals | MIL-STD-202 |
| Built in Switch | No |
| Package/Case | Radial |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Material | Thermoplastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Nominal Supply Current | 30mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 28.58mm |
| Package Quantity | 180 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 600 |
| Termination | Cable Leads |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 600128CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
