Honeywell 85004 technical specifications.
| Supplier | Honeywell |
| Part No | 85004 |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Hour Meter |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 85004 to view detailed technical specifications.
No datasheet is available for this part.