COUNTER 5 CHAR 5-110V PANEL MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 85004-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 85000 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 85004-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.