Honeywell 85094-12 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA |
| Count Direction | Up |
| Display Type | LCD |
| Height | 32mm |
| Length | 61.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 85000 |
| Size | 3mm |
| Termination | Quick Connect |
| Type | Electromechanical |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 85094-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
