This Honeywell electromechanical display features a digital display type with 5 characters per row, operating within a temperature range of -40°C to 85°C. It is designed for panel mounting and is rated for use with an operating supply voltage of 80V. The display is approved for use in UL and CSA environments and is also water resistant and dust tight to IP66 standards.
Checking distributor stock and pricing after the page loads.
Honeywell 85127-12 technical specifications.
| Approvals | UL, CSA |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 80V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 85000 |
| Termination | Quick Connect |
| Type | Electromechanical |
| RoHS | Not Compliant |