Meter, Hour, Quartz, Round (2.27 Inch Chrome Bezel), 10-80 VDC, 1/4 Inch Blade Ter
Honeywell 85342-03 technical specifications.
| Approvals | UL, CSA |
| Count Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 80V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 85000 |
| Termination | Quick Connect |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 85342-03 to view detailed technical specifications.
No datasheet is available for this part.