
Honeywell 8N1021-Z technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 3A |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8N1021-Z to view detailed technical specifications.
No datasheet is available for this part.