
Push Button Switch, 6.5mm, DPDT, Panel Mount, Momentary
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Compliant |
