This transducer features a linearity of 1% and a resistance tolerance of 20%. It is designed for chassis mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The transducer has wire leads for termination and is available in a single unit quantity.
Honeywell 9231801 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9231801 to view detailed technical specifications.
No datasheet is available for this part.