The 9231803 from Honeywell is a transducer with a chassis mount configuration and resistive output. It features a linearity of 1% and a resistance tolerance of 20%. Operating temperatures range from -40°C to 80°C. The transducer is available in a single unit package with wire leads for termination.
Honeywell 9231803 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9231803 to view detailed technical specifications.
No datasheet is available for this part.