The 9231806 resistor is a chassis mount device with a resistance tolerance of 20% and linearity of 1%. It operates within a temperature range of -40°C to 80°C. The device is available in a single package quantity. The termination type is wire leads.
Honeywell 9231806 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9231806 to view detailed technical specifications.
No datasheet is available for this part.