Linear Position Sensor 30V 1000MCycles
Honeywell 9810901 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9810901 to view detailed technical specifications.
No datasheet is available for this part.