Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
98320-92 Datasheet | Honeywell
Browse
Manufacturers
API
BOM
Account
HONEYWELL
98320-92
Datasheet
Honeywell
98320-92
Meter
Meter
Mounting
Panel
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Honeywell 98320-92 technical specifications.
General
Accuracy
0.02%
Approvals
UL
Display Type
LCD
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Panel
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account