The ABPLLNT010BGAA5 is a piezoresistive silicon pressure sensor from the Basic ABP Series. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and accuracy errors using an on-board ASIC. This model features a leadless SMT package, a single axial barbed port, and is designed for gage pressure measurement from 0 bar to 10 bar with a ratiometric analog output. It includes a liquid media option with a silicone-based gel coating to protect internal electronics.
Honeywell ABPLLNT010BGAA5 technical specifications.
| Pressure Range | 0 to 10bar |
| Pressure Type | Gage |
| Supply Voltage | 5.0Vdc |
| Output Type | Analog Ratiometric |
| Total Error Band | ±1.5%FSS |
| Operating Temperature Range | -40 to 85°C |
| Media Compatibility | Liquid (Gel coated, Port 1) |
| Port Style | Single axial barbed port |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Honeywell ABPLLNT010BGAA5 to view detailed technical specifications.
No datasheet is available for this part.