
The BZ-2RW855T from Honeywell is a silver contact SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 250V DC and 480V AC. The switch is designed for screw mount applications and has an operating force of 0.7N. It is available from Honeywell.
Checking distributor stock and pricing after the page loads.
Honeywell BZ-2RW855T technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 34.47g |
| RoHS | Unconfirmed |