
This rectangular strip heater features a silicone insulation material and is designed for adhesive mounting. It measures 762mm in length and 508mm in width, with a wire lead termination. The heater has a resistance of 201.7 ohms and operates at a voltage of 110V. It is constructed from a 22AWG wire/cable gauge.
Honeywell C3200-6144A technical specifications.
| Insulation Material | Silicone |
| Length | 762mm |
| Mount | Adhesive |
| Resistance | 201.7R |
| Series | C3200 |
| Shape | Rectangular |
| Termination | Wire Leads |
| Voltage | 110V |
| Width | 508mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
