
Honeywell C3200-6145A technical specifications.
| Insulation Material | Silicone |
| Length | 1016mm |
| Mount | Standard |
| Resistance | 7.2R |
| Voltage | 12V |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3200-6145A to view detailed technical specifications.
No datasheet is available for this part.
