
Honeywell C3200-6158A technical specifications.
| Insulation Material | Silicone |
| Length | 1524mm |
| Mount | Standard |
| Package Quantity | 10 |
| Resistance | 13.1R |
| Voltage | 28V |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3200-6158A to view detailed technical specifications.
No datasheet is available for this part.
