
Honeywell C3200-6160 technical specifications.
| Insulation Material | Silicone |
| Length | 1524mm |
| Mount | Standard |
| Resistance | 403.3R |
| Voltage | 110V |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3200-6160 to view detailed technical specifications.
No datasheet is available for this part.
