
Honeywell C3200-6257 technical specifications.
| Insulation Material | Silicone |
| Length | 2032mm |
| Mount | Standard |
| Resistance | 4.9R |
| Voltage | 28V |
| Width | 1016mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3200-6257 to view detailed technical specifications.
No datasheet is available for this part.
