
Standard Heaters With White Wire 2 Places
Honeywell C3200-6260 technical specifications.
| Insulation Material | Silicone |
| Length | 2032mm |
| Mount | Standard |
| Package Quantity | 10 |
| Resistance | 75.6R |
| Voltage | 110V |
| Width | 1016mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3200-6260 to view detailed technical specifications.
No datasheet is available for this part.
